4816P-T01-471LF | |
---|---|
DigiKey Part Number | 4816P-T01-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-471LF |
Description | RES ARRAY 8 RES 470 OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-471LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥11.78900 | ¥117.89 |
25 | ¥11.43120 | ¥285.78 |
50 | ¥10.42800 | ¥521.40 |
100 | ¥8.54310 | ¥854.31 |
250 | ¥7.62068 | ¥1,905.17 |
500 | ¥6.41728 | ¥3,208.64 |
1,000 | ¥5.33432 | ¥5,334.32 |
5,000 | ¥5.11376 | ¥25,568.80 |