4610X-101-471LF | |
---|---|
DigiKey Part Number | 4610X-1-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-471LF |
Description | RES ARRAY 9 RES 470 OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-471LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 470 | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥2.66000 | ¥66.50 |
50 | ¥1.97700 | ¥98.85 |
200 | ¥1.39360 | ¥278.72 |
400 | ¥1.24153 | ¥496.61 |
600 | ¥1.06413 | ¥638.48 |
1,000 | ¥0.81072 | ¥810.72 |
5,000 | ¥0.68407 | ¥3,420.35 |