3362P-1-102RLF | |
---|---|
DigiKey Part Number | 118-3362P-1-102RLFTR-ND - Tape & Reel (TR) 118-3362P-1-102RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362P-1-102RLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-102RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.33440 | ¥208.36 |
50 | ¥8.01440 | ¥400.72 |
100 | ¥7.69420 | ¥769.42 |
250 | ¥7.37372 | ¥1,843.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.93099 | ¥4,448.24 |
1,500 | ¥5.77067 | ¥8,656.00 |
2,250 | ¥5.64426 | ¥12,699.59 |