3352T-1-104LF | |
---|---|
DigiKey Part Number | 3352T-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352T-1-104LF |
Description | THUMBWHEEL POT 100K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352T-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.150" H (8.89mm x 3.81mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.11800 | ¥181.18 |
25 | ¥16.17600 | ¥404.40 |
50 | ¥15.20400 | ¥760.20 |
100 | ¥14.88060 | ¥1,488.06 |
300 | ¥14.23393 | ¥4,270.18 |
500 | ¥11.64584 | ¥5,822.92 |
1,000 | ¥11.39070 | ¥11,390.70 |