3315C-102-006L

DigiKey Part Number
3315C-102-006L-ND
Manufacturer
Manufacturer Product Number
3315C-102-006L
Description
ROTARY ENCODER MECHANICAL 6PPR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 6 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
6
Voltage - Supply
-
Actuator Type
1/8" Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
25K
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥44.93680¥17,974.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.