3306F-1-501 | |
---|---|
DigiKey Part Number | 3306F-501-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-501 |
Description | TRIMMER 500 OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.77700 | ¥37.77 |
25 | ¥3.36600 | ¥84.15 |
50 | ¥3.25100 | ¥162.55 |
200 | ¥3.01835 | ¥603.67 |
400 | ¥2.96025 | ¥1,184.10 |
600 | ¥2.72798 | ¥1,636.79 |
1,000 | ¥2.32173 | ¥2,321.73 |
5,000 | ¥1.91543 | ¥9,577.15 |