3296Y-1-500LF | |
---|---|
DigiKey Part Number | 3296Y-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.40300 | ¥214.03 |
25 | ¥19.18800 | ¥479.70 |
50 | ¥18.44900 | ¥922.45 |
100 | ¥17.71180 | ¥1,771.18 |
300 | ¥16.97350 | ¥5,092.05 |
500 | ¥14.02168 | ¥7,010.84 |
1,000 | ¥13.28363 | ¥13,283.63 |
5,000 | ¥11.06969 | ¥55,348.45 |