3266X-1-103 | |
---|---|
DigiKey Part Number | 3266X-103-ND |
Manufacturer | |
Manufacturer Product Number | 3266X-1-103 |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266X-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.46300 | ¥444.63 |
25 | ¥39.61240 | ¥990.31 |
50 | ¥37.18740 | ¥1,859.37 |
100 | ¥33.95450 | ¥3,395.45 |
300 | ¥27.48653 | ¥8,245.96 |
500 | ¥25.86980 | ¥12,934.90 |
1,000 | ¥24.25295 | ¥24,252.95 |