3250W-1-502 | |
---|---|
DigiKey Part Number | 3250W-502-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-1-502 |
Description | TRIMMER 5K OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-1-502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.63000 | ¥317.63 |
10 | ¥297.75100 | ¥2,977.51 |
25 | ¥244.81760 | ¥6,120.44 |
50 | ¥211.73480 | ¥10,586.74 |
100 | ¥205.11790 | ¥20,511.79 |
250 | ¥191.88448 | ¥47,971.12 |