3224X-1-501E | |
---|---|
DigiKey Part Number | 3224X-1-501ETR-ND - Tape & Reel (TR) 3224X-1-501ECT-ND - Cut Tape (CT) 3224X-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-501E |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-501E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.59500 | ¥345.95 |
25 | ¥30.88760 | ¥772.19 |
50 | ¥29.03380 | ¥1,451.69 |
100 | ¥28.41560 | ¥2,841.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥28.41515 | ¥5,683.03 |
400 | ¥27.17985 | ¥10,871.94 |
600 | ¥22.23807 | ¥13,342.84 |
1,000 | ¥19.14950 | ¥19,149.50 |
2,000 | ¥17.91402 | ¥35,828.04 |