3224W-1-504E | |
---|---|
DigiKey Part Number | 118-3224W-1-504ETR-ND - Tape & Reel (TR) 118-3224W-1-504ECT-ND - Cut Tape (CT) 118-3224W-1-504EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-504E |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-504E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.59600 | ¥345.96 |
25 | ¥30.88840 | ¥772.21 |
50 | ¥29.03480 | ¥1,451.74 |
100 | ¥28.41660 | ¥2,841.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.18104 | ¥6,795.26 |
500 | ¥22.23888 | ¥11,119.44 |
750 | ¥21.00341 | ¥15,752.56 |
1,250 | ¥19.15013 | ¥23,937.66 |
2,500 | ¥17.91465 | ¥44,786.63 |