3223W-1-203 | |
---|---|
DigiKey Part Number | 3223W-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3223W-1-203 |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥33.66800 | ¥336.68 |
25 | ¥30.05760 | ¥751.44 |
50 | ¥28.25480 | ¥1,412.74 |
100 | ¥27.65390 | ¥2,765.39 |
250 | ¥26.45132 | ¥6,612.83 |
500 | ¥21.64186 | ¥10,820.93 |
1,000 | ¥18.63609 | ¥18,636.09 |