3006P-1-501LF | |
---|---|
DigiKey Part Number | 3006P-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-501LF |
Description | TRIMMER 500OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.14700 | ¥151.47 |
25 | ¥13.58240 | ¥339.56 |
50 | ¥13.06020 | ¥653.01 |
100 | ¥12.53720 | ¥1,253.72 |
250 | ¥12.01488 | ¥3,003.72 |
500 | ¥9.92532 | ¥4,962.66 |
1,000 | ¥9.40302 | ¥9,403.02 |
5,000 | ¥7.83585 | ¥39,179.25 |