3005P-1-501 | |
---|---|
DigiKey Part Number | 3005P-501-ND |
Manufacturer | |
Manufacturer Product Number | 3005P-1-501 |
Description | TRIMMER 500 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3005P-1-501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.99000 | ¥199.99 |
10 | ¥187.50400 | ¥1,875.04 |
25 | ¥154.16680 | ¥3,854.17 |
50 | ¥133.33380 | ¥6,666.69 |
100 | ¥129.16730 | ¥12,916.73 |
250 | ¥120.83388 | ¥30,208.47 |
500 | ¥111.66714 | ¥55,833.57 |