Trimmer Potentiometers

Results: 3
Series
Trimpot® 3005 - SealedTrimpot® 3250 - Sealed
Resistance
1 kOhms2 kOhms5 kOhms
Tolerance
±5%±10%
Number of Turns
20.025.0
Adjustment Type
Side AdjustmentTop Adjustment
Mounting Type
Chassis MountThrough Hole
Size / Dimension
Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm)Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3250W Series
3250W-1-102
TRIMMER 1K OHM 1W PC PIN TOP ADJ
Bourns Inc.
467
In Stock
1 : ¥317.64000
Tube
Tube
Active
1 kOhms
1W
±5%
±50ppm/°C
25.0
Top Adjustment
Wirewound
Chassis Mount
PC Pins
Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm)
Trimpot-3006
3005P-1-502
TRIMMER 5K OHM 1W PC PIN SIDE
Bourns Inc.
496
In Stock
1 : ¥199.99000
Tube
Tube
Active
5 kOhms
1W
±10%
±50ppm/°C
20.0
Side Adjustment
Wirewound
Through Hole
PC Pins
Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm)
Trimpot-3006
3005P-1-202
TRIMMER 2K OHM 1W PC PIN SIDE
Bourns Inc.
16
In Stock
1 : ¥199.99000
Tube
Tube
Active
2 kOhms
1W
±10%
±50ppm/°C
20.0
Side Adjustment
Wirewound
Through Hole
PC Pins
Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.