B9008 | |
---|---|
DigiKey Part Number | 2071-B9008-ND |
Manufacturer | |
Manufacturer Product Number | B9008 |
Description | B9008 BLUE STANDARD ADJUSTABLE W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.18mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Nylon | |
Strap Termination | 3.18mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black, Blue | |
Features | Includes Alligator Clip Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
10 | ¥72.57500 | ¥725.75 |
25 | ¥68.25640 | ¥1,706.41 |
50 | ¥62.20900 | ¥3,110.45 |
100 | ¥61.34530 | ¥6,134.53 |
250 | ¥60.48132 | ¥15,120.33 |
500 | ¥56.59314 | ¥28,296.57 |