B9701 | |
---|---|
DigiKey Part Number | 2071-B9701-ND |
Manufacturer | |
Manufacturer Product Number | B9701 |
Description | B9701 BLACK STANDARD FLOOR MAT G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats) 10' (3.05m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.92000 | ¥76.92 |
10 | ¥70.20800 | ¥702.08 |
25 | ¥66.02760 | ¥1,650.69 |
50 | ¥60.17740 | ¥3,008.87 |
100 | ¥59.34160 | ¥5,934.16 |
250 | ¥58.50556 | ¥14,626.39 |
500 | ¥54.74446 | ¥27,372.23 |