B1651P | |
---|---|
DigiKey Part Number | 2071-B1651P-ND |
Manufacturer | |
Manufacturer Product Number | B1651P |
Description | TAPE ANTISTAT CLR/BLK 1/2"X36YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Black Print 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Rubber | |
Backing, Carrier | Cellophane | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0004" (0.4 mils, 0.010mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | 32°F ~ 150°F (0°C ~ 66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.03000 | ¥40.03 |
10 | ¥36.54000 | ¥365.40 |
25 | ¥34.36520 | ¥859.13 |
50 | ¥31.32080 | ¥1,566.04 |
100 | ¥30.88490 | ¥3,088.49 |
250 | ¥30.45008 | ¥7,612.52 |
500 | ¥28.49250 | ¥14,246.25 |