B1613P | |
---|---|
DigiKey Part Number | 2071-B1613P-ND |
Manufacturer | |
Manufacturer Product Number | B1613P |
Description | TAPE ANTISTATIC CLR/BLK 1"X72YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Black Print 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Rubber | |
Backing, Carrier | Cellophane | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0004" (0.4 mils, 0.010mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | 32°F ~ 150°F (0°C ~ 66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.10000 | ¥114.10 |
10 | ¥104.16500 | ¥1,041.65 |
25 | ¥97.96920 | ¥2,449.23 |
50 | ¥89.28740 | ¥4,464.37 |
100 | ¥88.04740 | ¥8,804.74 |
250 | ¥86.80708 | ¥21,701.77 |
500 | ¥81.22682 | ¥40,613.41 |