SMTV01-R15G15 | |
---|---|
DigiKey Part Number | 492-1963-2-ND - Tape & Reel (TR) 492-1963-1-ND - Cut Tape (CT) 492-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTV01-R15G15 |
Description | LIGHT PIPE ADAPTER RED/GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-R15G15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.44376 | ¥18,221.88 |
1,000 | ¥34.45584 | ¥34,455.84 |
2,500 | ¥33.66072 | ¥84,151.80 |