SMTL4-SBC | |
---|---|
DigiKey Part Number | 492-2188-2-ND - Tape & Reel (TR) 492-2188-1-ND - Cut Tape (CT) 492-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-SBC |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 574nm Green, 631nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-SBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥6.24800 | ¥62.48 |
100 | ¥4.62210 | ¥462.21 |
500 | ¥4.24754 | ¥2,123.77 |
1,000 | ¥3.49800 | ¥3,498.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.32313 | ¥6,646.26 |
6,000 | ¥3.24817 | ¥19,489.02 |
10,000 | ¥3.17322 | ¥31,732.20 |