SM1210BC-SR/HG | |
---|---|
DigiKey Part Number | 492-1245-2-ND - Tape & Reel (TR) 492-1245-1-ND - Cut Tape (CT) 492-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1210BC-SR/HG |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 640nm Red LED Indication - Discrete 2V Green, 1.9V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1210BC-SR/HG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 563nm Green, 660nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.85100 | ¥38.51 |
100 | ¥2.54780 | ¥254.78 |
1,000 | ¥1.96693 | ¥1,966.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77735 | ¥5,332.05 |
6,000 | ¥1.65886 | ¥9,953.16 |
15,000 | ¥1.59961 | ¥23,994.15 |
30,000 | ¥1.57592 | ¥47,277.60 |