SM1206UV-400-IL | |
---|---|
DigiKey Part Number | SM1206UV-400-IL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206UV-400-IL |
Description | EMITTER UV 405NM 25MA 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 405nm 3.4V 25mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206UV-400-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm ~ 405nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.60213 | ¥13,806.39 |
6,000 | ¥4.49832 | ¥26,989.92 |
15,000 | ¥4.39452 | ¥65,917.80 |