PM3RDW12.0 | |
---|---|
DigiKey Part Number | 492-1616-ND |
Manufacturer | |
Manufacturer Product Number | PM3RDW12.0 |
Description | PNL MNT RED 20MA W/WIRE 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2.1V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3RDW12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 700nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥16.33100 | ¥163.31 |
100 | ¥12.56820 | ¥1,256.82 |
500 | ¥11.36136 | ¥5,680.68 |
1,000 | ¥9.76365 | ¥9,763.65 |
2,000 | ¥9.23105 | ¥18,462.10 |
5,000 | ¥9.01802 | ¥45,090.10 |