PLPC1-250 | |
---|---|
DigiKey Part Number | 492-1975-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-250 |
Description | LIGHT PIPE PNL MNT 1MM RND .250" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥8.49300 | ¥84.93 |
100 | ¥6.53830 | ¥653.83 |
500 | ¥6.50344 | ¥3,251.72 |