PLPC1-125 | |
---|---|
DigiKey Part Number | 492-1973-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-125 |
Description | LIGHT PIPE PNL MNT 1MM RND .125" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥12.08900 | ¥120.89 |
100 | ¥9.30120 | ¥930.12 |
500 | ¥8.40770 | ¥4,203.85 |
1,000 | ¥7.22535 | ¥7,225.35 |
2,000 | ¥6.83120 | ¥13,662.40 |
5,000 | ¥6.67356 | ¥33,367.80 |
10,000 | ¥6.56847 | ¥65,684.70 |