MPR5YD | |
---|---|
DigiKey Part Number | 492-1576-ND |
Manufacturer | |
Manufacturer Product Number | MPR5YD |
Description | PNL MNT W/ WIRE 590NM 25MCD YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR5YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥16.82400 | ¥168.24 |
100 | ¥12.94820 | ¥1,294.82 |
500 | ¥11.70482 | ¥5,852.41 |
1,000 | ¥10.05881 | ¥10,058.81 |
2,000 | ¥9.51010 | ¥19,020.20 |
4,900 | ¥9.29065 | ¥45,524.18 |