MPR3GD | |
---|---|
DigiKey Part Number | 492-1564-ND |
Manufacturer | |
Manufacturer Product Number | MPR3GD |
Description | PNL MNT W/ WIRE 568NM 25MCD GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 35° 2.1V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR3GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 35° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥16.19500 | ¥161.95 |
100 | ¥12.46190 | ¥1,246.19 |
500 | ¥11.26514 | ¥5,632.57 |
1,000 | ¥9.68102 | ¥9,681.02 |
2,000 | ¥9.15292 | ¥18,305.84 |
4,900 | ¥8.94170 | ¥43,814.33 |