H-175C | |
---|---|
DigiKey Part Number | H-175C-ND |
Manufacturer | |
Manufacturer Product Number | H-175C |
Description | LED HOLDER RA 5MM 2LD NYL BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black Nylon 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-175C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.350" (8.89mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.02100 | ¥40.21 |
100 | ¥2.65830 | ¥265.83 |
1,000 | ¥2.05245 | ¥2,052.45 |
2,000 | ¥1.85463 | ¥3,709.26 |
5,000 | ¥1.73098 | ¥8,654.90 |
10,000 | ¥1.66916 | ¥16,691.60 |
25,000 | ¥1.64443 | ¥41,110.75 |