H-101C | |
---|---|
DigiKey Part Number | 492-1789-ND |
Manufacturer | |
Manufacturer Product Number | H-101C |
Description | LED HOLDER RA 3MM 2LD NYL BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.285" (7.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-101C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.285" (7.24mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.26410 | ¥126.41 |
1,000 | ¥0.98912 | ¥989.12 |
2,000 | ¥0.90670 | ¥1,813.40 |
5,000 | ¥0.82428 | ¥4,121.40 |
10,000 | ¥0.76933 | ¥7,693.30 |
25,000 | ¥0.74185 | ¥18,546.25 |