ELM 2-500 | |
---|---|
DigiKey Part Number | ELM2-500-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-500 |
Description | LED MT SR VERT X 0.500" 3MM 2LD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11790 | ¥111.79 |
500 | ¥1.00978 | ¥504.89 |
1,000 | ¥0.82946 | ¥829.46 |
2,000 | ¥0.72125 | ¥1,442.50 |
5,000 | ¥0.64912 | ¥3,245.60 |
10,000 | ¥0.57700 | ¥5,770.00 |
25,000 | ¥0.54093 | ¥13,523.25 |