ELM 2-480 | |
---|---|
DigiKey Part Number | ELM2-480-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-480 |
Description | LED MT SR VERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.480" (12.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-480 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.480" (12.19mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥1.78800 | ¥17.88 |
100 | ¥0.83010 | ¥83.01 |
500 | ¥0.76630 | ¥383.15 |
1,000 | ¥0.60018 | ¥600.18 |
2,000 | ¥0.58741 | ¥1,174.82 |
5,000 | ¥0.51080 | ¥2,554.00 |
10,000 | ¥0.45972 | ¥4,597.20 |
25,000 | ¥0.40864 | ¥10,216.00 |