9912-125 | |
---|---|
DigiKey Part Number | 492-1117-ND |
Manufacturer | |
Manufacturer Product Number | 9912-125 |
Description | ROUND SPACER #8 NYLON 1/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.35800 | ¥1.79 |
10 | ¥0.30600 | ¥3.06 |
25 | ¥0.25520 | ¥6.38 |
50 | ¥0.24140 | ¥12.07 |
100 | ¥0.23120 | ¥23.12 |
250 | ¥0.20540 | ¥51.35 |
500 | ¥0.19502 | ¥97.51 |
1,000 | ¥0.18473 | ¥184.73 |