9905-250 | |
---|---|
DigiKey Part Number | 492-1104-ND |
Manufacturer | |
Manufacturer Product Number | 9905-250 |
Description | ROUND SPACER #6 NYLON 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.51000 | ¥2.55 |
10 | ¥0.44200 | ¥4.42 |
25 | ¥0.36400 | ¥9.10 |
50 | ¥0.34340 | ¥17.17 |
100 | ¥0.32810 | ¥32.81 |
250 | ¥0.29176 | ¥72.94 |
500 | ¥0.27730 | ¥138.65 |
1,000 | ¥0.26277 | ¥262.77 |