Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | Polyimide Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 1.00" (25.40mm) | |
Length | - | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.46000 | ¥103.46 |
3 | ¥95.44000 | ¥286.32 |
5 | ¥91.91600 | ¥459.58 |
7 | ¥89.90714 | ¥629.35 |
10 | ¥87.90300 | ¥879.03 |
25 | ¥82.37680 | ¥2,059.42 |
50 | ¥78.35740 | ¥3,917.87 |
100 | ¥74.33970 | ¥7,433.97 |