Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock | 1 : ¥325.10000 Bulk | Bulk | Active | Masking | Silicone | Polyimide | 0.0025" (2.5 mils, 0.064mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0010" (1.0 mils, 0.025mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Amber | Masking, High Temperature | -99°F ~ 500°F (-73°C ~ 260°C) | |||
67 In Stock | 1 : ¥57.89000 Strip | Strip | Active | Polyimide Film | Acrylic | Polyimide Film | 0.0025" (2.5 mils, 0.064mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0015" (1.5 mils, 0.038mm) | 0.25" (6.35mm) 1/4" | - | Amber | Electrically Insulating | 300°F (149°C) Max | |||
64 In Stock | 1 : ¥78.47000 Strip | Strip | Active | High Temp Polyimide | Acrylic | Polyimide Film | 0.0025" (2.5 mils, 0.064mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0015" (1.5 mils, 0.038mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Amber | Electrically Insulating | 300°F (149°C) Max | |||
18 In Stock | 1 : ¥88.24000 Strip | Strip | Active | Polyimide Film | Acrylic | Polyimide Film | 0.0025" (2.5 mils, 0.064mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0015" (1.5 mils, 0.038mm) | 0.38" (9.65mm) 3/8" | - | Amber | Electrically Insulating | 300°F (149°C) Max | |||
20 In Stock | 1 : ¥100.65000 Strip | Strip | Active | Polyimide Film | Acrylic | Polyimide Film | 0.0025" (2.5 mils, 0.064mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0015" (1.5 mils, 0.038mm) | 0.75" (19.05mm) 3/4" | - | Amber | Electrically Insulating | 300°F (149°C) Max |