Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-5 | |
Type | Pad, Sheet | |
Shape | Round | |
Outline | 25.40mm x 6.60mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Beige | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥17.91093 | ¥10,746.56 |