Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 45.21mm x 31.75mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.47000 | ¥25.47 |
10 | ¥22.72100 | ¥227.21 |
50 | ¥20.37220 | ¥1,018.61 |
100 | ¥18.02060 | ¥1,802.06 |
500 | ¥15.67034 | ¥7,835.17 |
1,000 | ¥11.75275 | ¥11,752.75 |
5,000 | ¥10.18570 | ¥50,928.50 |