Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-66 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 33.32mm x 19.35mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.40°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.88000 | ¥1.88 |
10 | ¥1.67100 | ¥16.71 |
50 | ¥1.50160 | ¥75.08 |
100 | ¥1.32910 | ¥132.91 |
500 | ¥1.15554 | ¥577.77 |
1,000 | ¥0.86666 | ¥866.66 |
5,000 | ¥0.75111 | ¥3,755.55 |