HF115AC-0.0055-AC-58 | |
---|---|
DigiKey Part Number | BER168-ND |
Manufacturer | |
Manufacturer Product Number | HF115AC-0.0055-AC-58 |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0055" (0.140mm) | |
Material | Phase Change Compound | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.66000 | ¥66.60 |
50 | ¥5.97420 | ¥298.71 |
100 | ¥5.28470 | ¥528.47 |
500 | ¥4.59558 | ¥2,297.79 |
1,000 | ¥3.44668 | ¥3,446.68 |
5,000 | ¥2.98712 | ¥14,935.60 |