GP1500R-0.010-02-0816 | |
---|---|
DigiKey Part Number | BER231-ND |
Manufacturer | |
Manufacturer Product Number | GP1500R-0.010-02-0816 |
Description | THERM PAD 406.4X203.2MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.02000 | ¥385.02 |
10 | ¥362.35600 | ¥3,623.56 |
50 | ¥339.70820 | ¥16,985.41 |
100 | ¥317.06120 | ¥31,706.12 |