GP1500-0.040-02-0404 | |
---|---|
DigiKey Part Number | BER162-ND |
Manufacturer | |
Manufacturer Product Number | GP1500-0.040-02-0404 |
Description | THERM PAD 101.6MMX101.6MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.62000 | ¥176.62 |
10 | ¥166.26900 | ¥1,662.69 |
50 | ¥155.87660 | ¥7,793.83 |
100 | ¥145.48520 | ¥14,548.52 |
500 | ¥135.09328 | ¥67,546.64 |