BP800-0.008-00-1212 | |
---|---|
DigiKey Part Number | BER348-ND |
Manufacturer | |
Manufacturer Product Number | BP800-0.008-00-1212 |
Description | THERM PAD 304.8MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Granite 304.80mm x 304.80mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Sheet, Tape | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Granite | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.10000 | ¥236.10 |
10 | ¥222.17200 | ¥2,221.72 |
50 | ¥208.28740 | ¥10,414.37 |
100 | ¥194.40200 | ¥19,440.20 |