Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Lumileds™ LUXEON® I, III, and V | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.49500 | ¥74.95 |
50 | ¥6.71860 | ¥335.93 |
100 | ¥5.94370 | ¥594.37 |
500 | ¥5.16854 | ¥2,584.27 |
1,000 | ¥3.87637 | ¥3,876.37 |