Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Silicone Rubber | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,560.55000 | ¥2,560.55 |
10 | ¥2,409.90700 | ¥24,099.07 |