BDA4601 | |
---|---|
DigiKey Part Number | 4770-BDA4601TR-ND - Tape & Reel (TR) 4770-BDA4601CT-ND - Cut Tape (CT) 4770-BDA4601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDA4601 |
Description | 1-4000MHZ, 6-BIT DSA, QFN20L 4X4 |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 1 MHz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.5dB | |
Frequency Range | 1 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.17900 | ¥301.79 |
25 | ¥27.16480 | ¥679.12 |
100 | ¥24.74930 | ¥2,474.93 |
250 | ¥22.33492 | ¥5,583.73 |
500 | ¥20.04112 | ¥10,020.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.90218 | ¥16,902.18 |
2,000 | ¥16.05711 | ¥32,114.22 |
5,000 | ¥15.39309 | ¥76,965.45 |