9921 0025000 | |
---|---|
DigiKey Part Number | BEL4537-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9921 0025000 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.72518 | ¥23,625.90 |