9912 009100 | |
---|---|
DigiKey Part Number | BEL1741-100-ND |
Manufacturer | |
Manufacturer Product Number | 9912 009100 |
Description | HOOK-UP STRND 12AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,580.24000 | ¥5,580.24 |
3 | ¥5,162.47667 | ¥15,487.43 |
5 | ¥4,983.44200 | ¥24,917.21 |
7 | ¥4,864.07429 | ¥34,048.52 |
10 | ¥4,744.71000 | ¥47,447.10 |