9740MN 008100 | |
---|---|
DigiKey Part Number | BEL1175-100-ND |
Manufacturer | |
Manufacturer Product Number | 9740MN 008100 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.61740 | ¥1,161.74 |
200 | ¥11.21875 | ¥2,243.75 |
300 | ¥10.75403 | ¥3,226.21 |
500 | ¥10.42224 | ¥5,211.12 |
1,000 | ¥9.89110 | ¥9,891.10 |
2,500 | ¥9.29370 | ¥23,234.25 |
5,000 | ¥8.82900 | ¥44,145.00 |