9541 060100 | |
---|---|
DigiKey Part Number | BEL1411-100-ND |
Manufacturer | |
Manufacturer Product Number | 9541 060100 |
Description | CABLE 15COND 24AWG CHROME SHD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.284" (7.21mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥42.93070 | ¥4,293.07 |
200 | ¥41.00375 | ¥8,200.75 |
300 | ¥39.62787 | ¥11,888.36 |
500 | ¥38.25206 | ¥19,126.03 |
1,000 | ¥36.32565 | ¥36,325.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/295/440/9541-060100_tmb.jpg)